The Cornell Dubilier SFA24S15K263B-F is a 15uF film capacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a 2-terminal design and is mounted via a bracket. The capacitor measures 33.274mm in width, 54.864mm in length, and 66.802mm in height. It is part of the SF series from Cornell Dubilier.
Cornell Dubilier SFA24S15K263B-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 33.274 |
| Length | 54.864 |
| Manufacturer Series | SF |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| Series | SF |
| Height | 66.802 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SFA24S15K263B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.