Cornell Dubilier SFA24S6K219B-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 33.274 |
| Length | 54.864 |
| Manufacturer Series | SF |
| Capacitance | 6 |
| Capacitor Type | FILM CAPACITOR |
| Series | SF |
| Height | 55.626 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SFA24S6K219B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.