
Cornell Dubilier SFA37S2K156B-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Length | 1.56inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA37S2K156B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.