
General purpose film capacitor with 10µF capacitance and 440VAC voltage rating. Features a 10% tolerance and PP dielectric material. Designed for chassis mounting with bracket support and quick connect terminations. Operates within a temperature range of -40°C to 70°C with a 60,000-hour life expectancy. Dimensions are 95.25mm (length) x 33.27mm (depth) x 54.86mm (height).
Cornell Dubilier SFA44S10K375B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Pitch | 20.64mm |
| Length | 3.75inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA44S10K375B-F to view detailed technical specifications.
No datasheet is available for this part.
