
General purpose film capacitor with 1µF capacitance and 660V AC voltage rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 70°C. Radial package with bracket mount, metal can, and quick connect termination. Dimensions are 54.86mm (length) x 33.27mm (depth) x 55.63mm (height). RoHS compliant and lead-free.
Cornell Dubilier SFA66S1K219B-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 20.64mm |
| Length | 2.19inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S1K219B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.