
2µF, 660VAC film capacitor featuring a polypropylene dielectric. This radial component offers a 10% tolerance and operates within a -40°C to 70°C temperature range. Designed for chassis mounting with brackets, it utilizes quick connect terminations and is housed in a metal can. RoHS compliant and lead-free.
Cornell Dubilier SFA66S2K156B-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Depth | 1.31mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 1.56inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S2K156B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.