General purpose polypropylene film capacitor with 8µF capacitance and 660V AC/DC voltage rating. Features 10% tolerance, 0.1% dissipation factor, and a maximum operating temperature of 70°C. Radial package with quick connect terminations and bracket mounting for chassis applications. Dimensions are 4.75 inches (length) x 2.16 inches (width) x 1.31 inches (depth). RoHS compliant.
Cornell Dubilier SFA66S8K475B-F technical specifications.
| Capacitance | 8uF |
| Package/Case | Radial |
| Depth | 1.31mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 20.64mm |
| Length | 4.75inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S8K475B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.