Cornell Dubilier SFC37S35K291B technical specifications.
| Capacitance | 35uF |
| Package/Case | Metal |
| Depth | 48.514mm |
| Dielectric | PP |
| Length | 73.914mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SFC37S35K291B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.