30µF, 370VAC, 10% tolerance film capacitor featuring polypropylene dielectric. Operating temperature range from -40°C to 70°C. Dimensions are 73.914mm length, 48.514mm width, and 73.914mm height. Equipped with two terminals and a bracket mount for secure installation within an aluminum oval can.
Cornell Dubilier SFC37T30K291B-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 48.514 |
| Length | 73.914 |
| Capacitance | 30 |
| Capacitor Type | FILM CAPACITOR |
| Height | 73.914 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SFC37T30K291B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.