Cornell Dubilier SFD52S32L391K-F technical specifications.
| Capacitance | 32uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Features | High Temperature |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 3% |
| Voltage | 160V |
| Voltage Rating (AC) | 525V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFD52S32L391K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.