
30µF, 660VAC film capacitor featuring a polypropylene dielectric and 10% tolerance. This radial component offers a robust operating temperature range from -40°C to 70°C. Designed for chassis mounting with brackets, it utilizes quick connect terminations and is housed in a metal can. Dimensions are 99.31mm height, 92.96mm length, and 50.04mm depth.
Cornell Dubilier SFD66S30K391B-F technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 50.038mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 3.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFD66S30K391B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.