
Cornell Dubilier SFD66S35K491B-F technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81mm |
| Length | 4.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 660V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFD66S35K491B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.