
General purpose polypropylene film capacitor with 40µF capacitance and 660VAC voltage rating. Features 10% tolerance, operating temperature range of -40°C to 70°C, and quick connect terminations. Housed in a metal can with bracket mounting for chassis applications. Dimensions are 92.96mm length, 50.04mm depth, and 1.97 inches height. Lead-free and RoHS compliant.
Cornell Dubilier SFD66S40K491B-F technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Depth | 50.038mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 92.964mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFD66S40K491B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
