Cornell Dubilier SFP28B40L384G-F technical specifications.
| Capacitance | 40uF |
| Dielectric | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFP28B40L384G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.