
Cornell Dubilier SFP28S5L238K-F technical specifications.
| Capacitance | 5uF |
| Voltage | 280VAC |
| AC Rated Voltage | 280VAC |
| Cage Code | 00853 |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Cornell Dubilier SFP28S5L238K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.