Cornell Dubilier SFP37S17.5K238B-F technical specifications.
| Capacitance | 17.5uF |
| Package/Case | Radial |
| Diameter | 1.87inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 0.81mm |
| Length | 2.38inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFP37S17.5K238B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.