Cornell Dubilier SFP37S20K238B technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Diameter | 47.5mm |
| Dielectric Material | PP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SFP37S20K238B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.