Cornell Dubilier SFS37S30-5K400E-F technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Circuit Type | Bussed |
| Dielectric Material | PP |
| Mount | Holder, Chassis Mount, Brackets |
| Number of Capacitors | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF, Dual Motor Start |
| Tolerance | 10% |
| Voltage Rating | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFS37S30-5K400E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.