Cornell Dubilier SFS37S50K375B technical specifications.
| Capacitance | 50uF |
| Diameter | 2.12inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 95.25inch |
| Lead Pitch | 0.81mm |
| Length | 3.75inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SFS37S50K375B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.