Cornell Dubilier SFT37S90K391B -F technical specifications.
| Capacitance | 90uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Construction | Metal Can |
| Size | 66.548 X 99.314mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SFT37S90K391B -F to view detailed technical specifications.
No datasheet is available for this part.