The Cornell Dubilier SFT66S17.5K388B is a film capacitor with a capacitance of 17.5uF and a voltage rating of 660VAC. It features a 10% tolerance and a dielectric material of polypropylene. The capacitor is designed for motor run and power supply applications and has a negative capacitance tolerance of -10. It operates within a temperature range of -40 to 70 degrees Celsius and is constructed with a metal can and a dual tab connector.
Cornell Dubilier SFT66S17.5K388B technical specifications.
| Capacitance | 17.5uF |
| Voltage | 660VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 660VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Construction | Metal Can |
| Size | 66.548 X 98.552mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier SFT66S17.5K388B to view detailed technical specifications.
No datasheet is available for this part.