The SH220M400ST is a 22uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It is available in a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Cornell Dubilier SH220M400ST technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12.06R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SH220M400ST to view detailed technical specifications.
No datasheet is available for this part.