Aluminum electrolytic capacitor with 100µF capacitance and 100VDC voltage rating, featuring 20% tolerance. This through-hole component has a radial termination style with a 5mm terminal pitch and 0.6mm lead diameter. It offers a low ESR of 1.06 Ohms and a ripple current capability of 400mA, with a rated lifetime of 2000 hours at 85°C. The cylindrical aluminum can construction measures 13mm in diameter and 21mm in height.
Cornell Dubilier SK101M100ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 21 |
| Product Diameter (mm) | 13 |
| Number of Terminals | 2 |
| Size (mm) | 13 X 21 |
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 1.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 400mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK101M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.