10000µF, 10VDC radial aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 0.05 Ohm and a ripple current rating of 2500mA. This standard type capacitor has a cylindrical aluminum can construction, 0.8mm diameter leads on a 7.5mm pitch, and a lifespan of 2000 hours at 85°C. Operating temperature range is -40°C to 85°C, with dimensions of 18mm diameter and 35mm height.
Cornell Dubilier SK103M010ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 35 |
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.05Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2500mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK103M010ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.