Aluminum electrolytic capacitor with 22µF capacitance and 350VDC voltage rating. Features 20% tolerance, 12.06 Ohm ESR, and 110mA ripple current. This radial leaded component has a 5mm terminal pitch, 0.6mm lead diameter, and dimensions of 13 x 21mm. Designed for through-hole mounting, it operates from -25°C to 85°C with a 2000-hour lifetime.
Cornell Dubilier SK220M350ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 21 |
| Product Diameter (mm) | 13 |
| Number of Terminals | 2 |
| Size (mm) | 13 X 21 |
| Capacitance | 22uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 12.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 110mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK220M350ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.