Aluminum electrolytic capacitor with 22µF capacitance and 450VDC voltage rating, featuring 20% tolerance. This radial component offers a 7.5mm terminal pitch, 0.8mm lead diameter, and a 16mm diameter by 25mm height cylindrical aluminum can construction. It operates within a -25°C to 85°C temperature range, has an ESR of 12.06 Ohms, and a ripple current capability of 110mA, with a rated lifetime of 2000 hours. Through-hole mounting is supported by long radial leads.
Cornell Dubilier SK220M450ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 12.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 110mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK220M450ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.