Cornell Dubilier SK222M016ST technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK222M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.