Aluminum electrolytic capacitor with 2.2µF capacitance and 160VDC rated voltage. Features 20% tolerance, 90.47 Ohm ESR, and 26mA ripple current. Designed for through-hole mounting with radial leads, 2.5mm terminal pitch, and 0.5mm lead diameter. Housed in an aluminum cylindrical can, measuring 6.3mm diameter by 11mm height, with a 2000-hour lifetime at 85°C.
Cornell Dubilier SK2R2M160ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 2.2uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 90.47Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 26mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK2R2M160ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.