Aluminum electrolytic capacitor with 3300µF capacitance and 50VDC voltage rating, featuring 20% tolerance. This through-hole component offers a low ESR of 0.1 Ohm and a ripple current capability of 2320mA. Designed with radial leads on a 7.5mm pitch, it measures 18mm in diameter and 42mm in height, with a standard aluminum cylindrical can construction. Operating temperature range is -40°C to 85°C, with a rated lifetime of 2000 hours.
Cornell Dubilier SK332M050ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 42 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 42 |
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2320mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK332M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.