
Aluminum electrolytic capacitor with 47µF capacitance and 63V DC voltage rating. Features 20% tolerance, 2.54Ω ESR, and 190mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11mm height. Operates from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Cornell Dubilier SK470M063ST technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2.54R |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK470M063ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
