
Aluminum electrolytic capacitor, 4.7mF capacitance, 35V DC rated voltage, 20% tolerance. Features 80mR ESR, 2.4A ripple current, and a maximum operating temperature of 85°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 42mm height. Designed for through-hole PCB mounting with a 2000-hour life rating.
Cornell Dubilier SK472M035ST technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 42mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 42mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK472M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.