Aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features 20% tolerance, 14.74Ω ESR, and 36mA ripple current capability. Designed with axial termination and through-hole mounting, this component operates from -40°C to 85°C with a 2000-hour life rating. Dimensions are 6mm diameter and 12.5mm length, with 0.6mm lead diameter and 35mm lead length. RoHS compliant.
Cornell Dubilier SKA100M050 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 14.74R |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA100M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.