Aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 2.21Ω ESR, 158mA ripple current, and a 2000-hour life at 85°C. Axial package with 8mm diameter and 16mm length, suitable for through-hole PCB mounting. Operating temperature range from -40°C to 85°C.
Cornell Dubilier SKA101M025 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 2.21R |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 25uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA101M025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.