22µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features axial termination, 6mm diameter, and 12.5mm length. Offers 10.05Ω ESR, 53mA ripple current, and 5.5µA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting for PCB applications.
Cornell Dubilier SKA220M025 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 10.05R |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 5.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 53mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA220M025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.