Cornell Dubilier SKA220M035 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 8.08R |
| Lead Length | 35mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 53mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA220M035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.