Cornell Dubilier SKA220M050 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 5.99mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6.7R |
| Height | 16mm |
| Lead Length | 35mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA220M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.