Cornell Dubilier SKA331M035 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 540mR |
| Leakage Current | 115.5uA |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA331M035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.