Aluminum electrolytic capacitor with 47µF capacitance and 50V DC voltage rating. Features 20% tolerance, 3.14Ω ESR, and 130mA ripple current capability. Designed for through-hole mounting with axial termination, measuring 8mm diameter by 16mm length. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours.
Cornell Dubilier SKA470M050 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 3.14R |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 23.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA470M050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.