Cornell Dubilier SKR3R3M2AD11 technical specifications.
| Capacitance | 3.3uF |
| ESR (Equivalent Series Resistance) | 32.17R |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 40mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SKR3R3M2AD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.