Cornell Dubilier SLP101M420C1P3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.317R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP101M420C1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.