Aluminum electrolytic capacitor, 1200µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 35mm diameter and 35mm length with a 10mm lead pitch for snap-in termination. Offers 166mΩ ESR at 120Hz and a ripple current rating of 2.65A. Operates from -25°C to 105°C with a 3000-hour life expectancy.
Cornell Dubilier SLP122M200H5P3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 166mR |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP122M200H5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.