Polarized aluminum electrolytic capacitor, 15000µF capacitance with a 20% tolerance, rated for 25V DC. Features a low 40mΩ ESR at 120Hz and a ripple current capability of 3.6A. Designed for through-hole mounting on PCBs, with a radial package measuring 25mm in diameter and 45mm in height. Operates across a wide temperature range from -40°C to 105°C, offering 3000 hours of life. RoHS compliant.
Cornell Dubilier SLP153M025C4P3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 45mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP153M025C4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.