Aluminum electrolytic capacitor with 180µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.106Ω ESR at 120Hz, and 880mA ripple current. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -25°C to 105°C with a 3000-hour life rating. Dimensions are 22mm diameter and 25mm height.
Cornell Dubilier SLP181M250A1P3 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.106R |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP181M250A1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.