Aluminum electrolytic capacitor with 1.8mF capacitance and 180V DC rated voltage. Features 111mR ESR at 120Hz, 3.3A ripple current, and 3000-hour life at 105°C. Radial package with 35mm diameter, 45mm height, and 10mm lead pitch. Snap-in termination for through-hole PCB mounting.
Cornell Dubilier SLP182M180H4P3 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 45mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP182M180H4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.