
Polarized aluminum electrolytic capacitor, 220µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm lead pitch, 1.5mm lead diameter, and 22mm diameter. Operates within a temperature range of -25°C to 105°C with a rated life of 3000 hours at 105°C. This through-hole mount component offers 990mA ripple current at 120Hz and 905mΩ ESR. RoHS compliant.
Cornell Dubilier SLP221M200A1P3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 905mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP221M200A1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.