High-performance aluminum electrolytic capacitor with 2.2mF capacitance and 63V DC rating. Features 20% tolerance, 181mΩ ESR at 120Hz, and 2A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and 25mm diameter by 30mm height snap-in package. Operates from -40°C to 105°C with a 3000-hour life expectancy.
Cornell Dubilier SLP222M063C3P3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 181mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP222M063C3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.