Aluminum electrolytic capacitor with 2200µF capacitance and 100V DC rated voltage, featuring a 20% tolerance. This standard radial component offers 121mΩ ESR at 120Hz and a ripple current rating of 2.53A. Designed for through-hole PCB mounting, it has a 10mm lead pitch, 25mm diameter, and 45mm height. Operating from -40°C to 105°C, it provides 3000 hours of life at rated conditions.
Cornell Dubilier SLP222M100C4P3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 121mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP222M100C4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.