
Aluminum electrolytic capacitor with 2200µF capacitance and 180V DC rated voltage. Features 20% tolerance, 90mΩ ESR, and 3.65A ripple current capability. Designed for through-hole PCB mounting with a 10mm snap-in lead pitch, measuring 35mm in diameter and 50mm in height. Operates from -25°C to 105°C with a 3000-hour life expectancy at rated conditions.
Cornell Dubilier SLP222M180H9P3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 50mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP222M180H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
