Aluminum electrolytic capacitor with 22mF capacitance and 25V DC rating. Features 20% tolerance, 27mR ESR, and 4.3A ripple current. Designed for general purpose applications with a 3000-hour life at 105°C. Radial package measures 35mm in diameter and height, with a 10mm lead pitch for through-hole mounting. Snap-in termination ensures secure connection.
Cornell Dubilier SLP223M025H5P3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 27mR |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP223M025H5P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.