
Polarized aluminum electrolytic capacitor with 22,000µF capacitance and 35V DC rating. Features 24mΩ ESR at 120Hz, 5.48A ripple current, and a 3000-hour life at 105°C. Radial package with 10mm lead pitch and 1.5mm lead diameter, designed for through-hole PCB mounting. Operating temperature range from -40°C to 105°C. RoHS compliant.
Cornell Dubilier SLP223M035H9P3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.48A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP223M035H9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
